1586277

DigiKey Part Number
277-8410-ND
Manufacturer
Manufacturer Product Number
1586277
Description
INSERT MALE 2POS+1GND SCREW
Customer Reference
Detailed Description
Male Insert 2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Insert
Gender
Male
Number of Positions
2+Ground
Size
D7
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
28A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
In-Stock: 4
Can ship immediately
Last Time Buy Date: 3/31/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.41000$41.41
10$34.72700$347.27
Manufacturers Standard Package