2701072 | |
---|---|
DigiKey Part Number | 277-2651-ND |
Manufacturer | |
Manufacturer Product Number | 2701072 |
Description | I/O MODULE 6 DIG 4 SOLID ST 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Nanoline Series | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | UL | |
Weight | 0.33 lb (149.69 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.40000 | $92.40 |
10 | $87.46300 | $874.63 |
25 | $83.64000 | $2,091.00 |