2702540 | |
---|---|
DigiKey Part Number | 277-2702540-ND |
Manufacturer | |
Manufacturer Product Number | 2702540 |
Description | FL WLAN 2101 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n RJ-45 300Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless LAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP66, IP68 | |
Voltage - Supply | 18V ~ 32V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.81000 | $599.81 |
10 | $596.70000 | $5,967.00 |