2703185 | |
---|---|
DigiKey Part Number | 277-14650-ND |
Manufacturer | |
Manufacturer Product Number | 2703185 |
Description | 4 POS G5 TERMINAL BLOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 32A | |
Voltage Rating | 275V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Gray | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $7.36700 | $73.67 |
25 | $6.93560 | $173.39 |
50 | $6.73000 | $336.50 |
100 | $6.38690 | $638.69 |