2800884 | |
---|---|
DigiKey Part Number | 277-8166-ND |
Manufacturer | |
Manufacturer Product Number | 2800884 |
Description | CIR BRKR THRMMAG 5A 277VAC 80VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 80 V DC Slide Switch Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Slide Switch | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.61000 | $103.61 |
5 | $97.23800 | $486.19 |
10 | $90.42800 | $904.28 |
50 | $87.15000 | $4,357.50 |