2907518 | |
---|---|
DigiKey Part Number | 277-2907518-ND |
Manufacturer | |
Manufacturer Product Number | 2907518 |
Description | RELAY BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Miniature Relays | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.89700 | $28.97 |
30 | $2.87167 | $86.15 |
50 | $2.67080 | $133.54 |
100 | $2.60280 | $260.28 |