2959599 | |
---|---|
DigiKey Part Number | 2959599-ND |
Manufacturer | |
Manufacturer Product Number | 2959599 |
Description | INTERFACE MOD DSUB MALE 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -10°C ~ 50°C | |
Length | 0.984" (24.99mm) | |
Width | 5.787" (146.99mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.05000 | $113.05 |
10 | $106.82400 | $1,068.24 |
25 | $99.40680 | $2,485.17 |
50 | $97.95480 | $4,897.74 |