2962900 | |
---|---|
DigiKey Part Number | 2962900-ND |
Manufacturer | |
Manufacturer Product Number | 2962900 |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2962900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 8 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $381.60000 | $381.60 |