3002882

DigiKey Part Number
277-15833-ND
Manufacturer
Manufacturer Product Number
3002882
Description
DISTRIBUTION BLOCK YELLOW
Customer Reference
Detailed Description
18 Position Terminal Block Yellow Middle 37.4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Middle
Mounting Type
Direct Mount
Number of Positions
18
Number of Levels
1
Terminal - Width
37.4mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
Block of 3
Housing Color
Yellow
Length
0.850" (21.60mm)
Height (Max)
0.736" (18.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-60°C ~ 130°C
Last Time Buy
Request Stock Notification
Last Time Buy Date: 7/31/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.51000$4.51