3002934

DigiKey Part Number
277-15866-ND
Manufacturer
Manufacturer Product Number
3002934
Description
DISTRIBUTION BLOCK RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Red Middle 37.4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
37.4mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
Block of 3
Housing Color
Red
Length
0.850" (21.60mm)
Height (Max)
1.079" (27.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-60°C ~ 130°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.51000$4.51