3003001

DigiKey Part Number
3003001-ND
Manufacturer
Manufacturer Product Number
3003001
Description
NUT HEX M5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M5 Hex Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
M5
Thickness
-
Width
-
Material
-
Plating
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.49440$49.44
Manufacturers Standard Package