3058169 | |
---|---|
DigiKey Part Number | 3058169-ND |
Manufacturer | |
Manufacturer Product Number | 3058169 |
Description | TERM BLK NEMA 2POS 13.0MM GRAY |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 50 A | |
Voltage - IEC | 800 V | |
Current - UL | 45 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.1-10mm² | |
Features | Disconnect Point | |
Housing Color | Gray | |
Length | 3.146" (79.90mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.54240 | $127.12 |