3058253 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $1.86000
Datasheet

3058253

DigiKey Part Number
3058253-ND
Manufacturer
Manufacturer Product Number
3058253
Description
TERM BLK NEMA 8POS GRAY
Customer Reference
Detailed Description
8 Position Terminal Block Gray NEMA Open Construction
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
NEMA Open Construction
Mounting Type
Direct Mount
Number of Positions
8
Number of Levels
1
Terminal - Width
-
Termination Style
Bolt and Nut
Current - IEC
57 A
Voltage - IEC
800 V
Current - UL
45 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.1-10mm²
Features
-
Housing Color
Gray
Length
2.098" (53.30mm)
Height (Max)
1.457" (37.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Last Time Buy
Last Time Buy Date: 2/28/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.87000$13.87
Manufacturers Standard Package