3213108 | |
---|---|
DigiKey Part Number | 3213108-ND |
Manufacturer | |
Manufacturer Product Number | 3213108 |
Description | CONN TERM BLK END PLATE GRAY |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE RBO and RSC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE RBO and RSC Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.49880 | $24.94 |