PIS-0573

DigiKey Part Number
1910-PIS-0573-ND
Manufacturer
Manufacturer Product Number
PIS-0573
Description
MEDIA CENTER HAT FOR RASPBERRY P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LCD Touchscreen 2.83" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pi Supply
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 2.83"
Utilized IC / Part
-
Contents
Board(s), Accessories
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
In-Stock: 48
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.19000$60.19
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.