Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $2.14300 | $21.43 |
50 | $1.81700 | $90.85 |
100 | $1.69340 | $169.34 |
250 | $1.53468 | $383.67 |
500 | $1.42884 | $714.42 |
1,000 | $1.32300 | $1,323.00 |
2,500 | $1.19952 | $2,998.80 |
5,000 | $1.11132 | $5,556.60 |