Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $1.95100 | $19.51 |
50 | $1.68320 | $84.16 |
100 | $1.57810 | $157.81 |
250 | $1.44792 | $361.98 |
500 | $1.35550 | $677.75 |
1,000 | $1.26799 | $1,267.99 |
2,500 | $1.15933 | $2,898.32 |
5,000 | $1.08213 | $5,410.65 |