MNK00089 | |
---|---|
DigiKey Part Number | 1778-MNK00089-ND |
Manufacturer | |
Manufacturer Product Number | MNK00089 |
Description | BREADBOARD FOR PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.23" x 0.33" (82.0mm x 8.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 2 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | 3.23" x 0.33" (82.0mm x 8.5mm) | |
Includes | - | |
Wire Gauge | 29 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |