PIM586 | |
---|---|
DigiKey Part Number | 1778-PIM586-ND |
Manufacturer | |
Manufacturer Product Number | PIM586 |
Description | ICP-10125 AIR PRESSURE SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ICP-10125 Pressure, Temperature Sensor Breakout Garden Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Breakout Garden | |
Type | Sensor | |
Function | Pressure, Temperature | |
Utilized IC / Part | ICP-10125 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | C, C++, MicroPython, Python | |
Interconnect System | Breakout Garden, Qwiic, STEMMA QT | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |