RTU-NIMH-AAA850-4B

DigiKey Part Number
2375-RTU-NIMH-AAA850-4B-ND
Manufacturer
Manufacturer Product Number
RTU-NIMH-AAA850-4B
Description
BATTERY NIMH 1.2V 850MAH AAA
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 850mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
In-Stock: 140
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Fuspower/PKCELL
FREE SHIPPING on orders of $50.00 or more for products shipped by Fuspower/PKCELL