GTP-805A | |
---|---|
DigiKey Part Number | 2996-GTP-805A-ND |
Manufacturer | Planet |
Manufacturer Product Number | GTP-805A |
Description | RJ45 PoE+ SFP Media Converter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | Varies | |
MTU | 9000 | |
Voltage - Input | 52V | |
Connector Type | RJ45, SFP | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |