FDQ-99900 | |
---|---|
DigiKey Part Number | 3405-FDQ-99900-ND |
Manufacturer | |
Manufacturer Product Number | FDQ-99900 |
Description | 8-Channel LTE Cellular Data Logg |
Customer Reference | |
Detailed Description | Multifunction I/O Datalogger USB 2.0 Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 11 - Analog, 3 - Digital | |
Input Range | ±2.5V, 0 ~ 10V | |
Input Resolution | 24 Bits | |
Sampling Rate (Per Second) | 10 - Simultaneous |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $549.00000 | $549.00 |