TCD4032-19.20M | |
---|---|
DigiKey Part Number | 4289-TCD4032-19.20MTR-ND - Tape & Reel (TR) 4289-TCD4032-19.20MCT-ND - Cut Tape (CT) 4289-TCD4032-19.20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCD4032-19.20M |
Description | XTAL OSC VCTCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±4.5ppm | |
Operating Temperature | 0°C ~ 80°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.73000 | $15.73 |
10 | $13.58700 | $135.87 |
50 | $12.27480 | $613.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.75180 | $1,175.18 |
200 | $11.25240 | $2,250.48 |
300 | $10.97077 | $3,291.23 |
500 | $10.62662 | $5,313.31 |
700 | $10.62500 | $7,437.50 |