1710 | |
---|---|
DigiKey Part Number | 2183-1710-ND |
Manufacturer | |
Manufacturer Product Number | 1710 |
Description | JMPR WIRE 10-PACK F-F 6" BLACK |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 6.00" (152.40mm) 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 6.00" (152.40mm) | |
Color | Black | |
Wire Gauge | 26 AWG |