2364

DigiKey Part Number
2183-2364-ND
Manufacturer
Manufacturer Product Number
2364
Description
GEARMOTOR 720 RPM 6V MICRO METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 720 RPM 0.57W 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6V
RPM
720 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
0.57W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
29.86
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu Corporation_AvlShipping
A separate shipping fee may apply.