2483 | |
---|---|
DigiKey Part Number | 2183-2483-ND |
Manufacturer | |
Manufacturer Product Number | 2483 |
Description | SPDT CARRIER WITH 12VDC RELAY |
Customer Reference | |
Detailed Description | G5LE-14-DC12 - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | No | |
Utilized IC / Part | G5LE-14-DC12 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Supplied Contents | Board(s), Accessories |