3051

DigiKey Part Number
2183-3051-ND
Manufacturer
Manufacturer Product Number
3051
Description
GEARMOTOR 450 RPM 12V MICR METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 450 RPM 1.1W 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12V
RPM
450 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
1.1W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
Extended Motor Shaft - Encoder Compatible
Gear Reduction Ratio
75.81
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu Corporation_AvlShipping
A separate shipping fee may apply.