4684 | |
---|---|
DigiKey Part Number | 2183-4684-ND |
Manufacturer | |
Manufacturer Product Number | 4684 |
Description | 70:1 METAL GEARMOTOR 37DX54L MM |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 140 RPM 10W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 140 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 10W | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 70 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |