Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.36 / 2.49 | |
Power - Rated | 1.3W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.63000 | $56.63 |
5 | $55.65600 | $278.28 |
10 | $54.67900 | $546.79 |
25 | $53.70280 | $1,342.57 |
50 | $52.72660 | $2,636.33 |
100 | $51.94540 | $5,194.54 |