Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 2.01 / 14.14 | |
Power - Rated | 8W | |
Encoder Type | - | |
Size / Dimension | Round - 0.945" Dia (24.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.26000 | $75.26 |
5 | $69.16200 | $345.81 |
10 | $66.69100 | $666.91 |
25 | $63.56080 | $1,589.02 |
50 | $61.29020 | $3,064.51 |
100 | $59.47500 | $5,947.50 |