CBC17W2M000E3Z | |
---|---|
DigiKey Part Number | 2403-CBC17W2M000E3Z-ND |
Manufacturer | Positronic |
Manufacturer Product Number | CBC17W2M000E3Z |
Description | CONN D-SUB HOUSING PLUG 17POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $8.51700 | $85.17 |
25 | $8.51720 | $212.93 |