FC120N2/AA | |
---|---|
DigiKey Part Number | 2403-FC120N2/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FC120N2/AA |
Description | CON, SIZE 16, CRIMP, SKT, #20 |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |