PJ-6P6C-1-71B

DigiKey Part Number
2668-PJ-6P6C-1-71B-ND
Manufacturer
Manufacturer Product Number
PJ-6P6C-1-71B
Description
6P6C MOD Jack Vert 110 pcs/tray
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Board Mounted
Orientation
Vertical
Termination
PC Board, Solder
Shielding
Unshielded
Features
Board Lock
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 70°C
In-Stock: 9,856
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Power Dynamics Inc.
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.49000$0.49
110$0.39000$42.90
550$0.23000$126.50
1,100$0.19000$209.00
5,060$0.16000$809.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.