PHR-12500 M6 FR | |
---|---|
DigiKey Part Number | 3164-PHR-12500M6FR-ND |
Manufacturer | |
Manufacturer Product Number | PHR-12500 M6 FR |
Description | BATTERY LEAD ACID 12V 150AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 150Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 13.19" L x 6.77" W x 10.94" H (335.0mm x 172.0mm x 277.9mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 7.5A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $563.01000 | $563.01 |
10 | $466.21000 | $4,662.10 |