PLD500-DHTA24-12 | |
---|---|
DigiKey Part Number | 4953-PLD500-DHTA24-12TB-ND - Tape & Box (TB) |
Manufacturer | Powerland Technology, Inc. |
Manufacturer Product Number | PLD500-DHTA24-12 |
Description | DC/DC CONVERTER 12V 500W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 504 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.50" L x 2.40" W x 0.52" H (63.5mm x 61.0mm x 13.2mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |