PS-6100F1 | |
---|---|
DigiKey Part Number | 3414-PS-6100F1-ND |
Manufacturer | Powersonic |
Manufacturer Product Number | PS-6100F1 |
Description | BATTERY LEAD ACID 6V 12AH 6V |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 5.94" W x 3.70" H (151.0mm x 151.0mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | 20Hrs | |
Weight | - |