PNY-24004 | |
---|---|
DigiKey Part Number | 2884-PNY-24004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNY-24004 |
Description | XFMR FLYBACK AC/DC CONV 4MH TH |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Premier Magnetics | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TNY255 | |
Chipset Manufacturer | Power Integrations | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 4mH @ 100kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.650" W (18.20mm x 16.50mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Footprint | - | |
Style | - |