MT-2017 | |
---|---|
DigiKey Part Number | 3235-MT-2017-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | MT-2017 |
Description | NULL DCV PROTECTIVE FUNCTION ANA |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test, Transistor Gain Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Continuity, Diode Test, Transistor Gain | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT II 1000V, CAT III 500V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.74000 | $40.74 |