Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prostat | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | Chpper Sensor, Dual Range, 1 V/inch and 10 V/inch Increments, LED Ranging Lights | |
Power Supply Type | 9V Battery | |
Includes | Case, Certificate, Field Meter |