49112

DigiKey Part Number
16-1553-ND
Manufacturer
Manufacturer Product Number
49112
Description
BAG STAT DISSIPATV 10"X14"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Pink 10" (254mm) X 14" (355.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
14" (355.6mm)
Width - Inside
10" (254mm)
Tensile Strength
-
Color
Pink
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.51200$5.12
25$0.47200$11.80
50$0.44580$22.29
100$0.42310$42.31
250$0.39716$99.29
500$0.38014$190.07
1,000$0.36501$365.01
Manufacturers Standard Package