05582.18.08

DigiKey Part Number
C05582BR-500-ND
Manufacturer
Manufacturer Product Number
05582.18.08
Description
CABLE 2COND 18AWG BROWN 500'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Brown
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.25494$127.47
1,000$0.24253$242.53
1,500$0.23551$353.26
2,500$0.22692$567.30
3,500$0.22140$774.90
5,000$0.21567$1,078.35
12,500$0.20151$2,518.88
25,000$0.19130$4,782.50
50,000$0.18426$9,213.00
Manufacturers Standard Package