C4076A.38.10

DigiKey Part Number
W132-500-ND
Manufacturer
Manufacturer Product Number
C4076A.38.10
Description
CABLE 25COND 22AWG GRAY 500'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 25COND 22AWG GRAY 100'
In-Stock: 2
Unit Price: $356.26000
CABLE 25COND 22AWG GRAY
In-Stock: 4
Unit Price: $2,791.95000