C6356A.38.10

DigiKey Part Number
C6356AG-500-ND
Manufacturer
Manufacturer Product Number
C6356A.38.10
Description
CABLE 7COND 20AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
500$1.05052$525.26
1,000$0.99700$997.00
2,500$0.93678$2,341.95
5,000$0.88994$4,449.70
Manufacturers Standard Package