TX1473NLT

DigiKey Part Number
553-TX1473NLTTR-ND - Tape & Reel (TR)
553-TX1473NLTCT-ND - Cut Tape (CT)
553-TX1473NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX1473NLT
Description
XFRMR OCTAL 1:2/1:1 1.2MH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Octal)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2, 1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
In-Stock: 600
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.83000$9.83
10$7.89200$78.92
25$7.37440$184.36
50$7.05180$352.59
100$6.77920$677.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$6.45070$1,290.14
400$6.38283$2,553.13
600$6.29228$3,775.37
1,000$6.22438$6,224.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.