QPF4219TR13-5K

DigiKey Part Number
2312-QPF4219TR13-5KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4219TR13-5K
Description
2GHZ W-FI 5 FRONT END MODULE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz 802.11ac 24-QFN (5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
802.11ac
Frequency
2.4GHz ~ 2.5GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x3)
Available To Order
New Product New Product
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.