QPG7015MZGTR13 | |
---|---|
DigiKey Part Number | 2312-QPG7015MZGTR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPG7015MZGTR13 |
Description | ZIGBEE, THREAD, BLE 5.0, MULTI-S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART, USB | |
GPIO | 15 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 4.4mA ~ 11.6mA | |
Current - Transmitting | 15.3mA ~ 110mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-LGA (4x4) |
