QPL1822TR13 | |
---|---|
DigiKey Part Number | 2312-QPL1822TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1822TR13 |
Description | 1.8GHZ 5V, PUSH PULL, 15DB GAIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 29dBm | |
Gain | 16dB | |
Noise Figure | 3.6dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
