CT8-B-100-P | |
---|---|
DigiKey Part Number | 3793-CT8-B-100-P-ND |
Manufacturer | |
Manufacturer Product Number | CT8-B-100-P |
Description | CBL TIE LOCKING BLK 90LB 1.181' |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) 90 lbs (40.82 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.181' (360.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 90 lbs (40.82 kg) | |
Features | - | |
Material | Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
2 | $10.34000 | $20.68 |
5 | $10.07000 | $50.35 |
10 | $9.81000 | $98.10 |
25 | $9.54000 | $238.50 |
50 | $9.28000 | $464.00 |
100 | $9.01000 | $901.00 |