Q2-F-5/16-01-SS250FT

DigiKey Part Number
Q2F516B-4R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-5/16-01-SS250FT
Description
HEATSHRK BLK 5/16X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$0.06380$3.19
100$0.06010$6.01
250$0.05256$13.14
500$0.04880$24.40
1,250$0.04766$59.58
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
HEATSHRK BLK 5/16X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.02600
HEATSHRK BLK 5/16X0.75" 50=50PC
In-Stock: 0
Unit Price: $0.02880
HEATSHRK BLK 5/16X1" 50=50PC
In-Stock: 0
Unit Price: $0.03100
HEATSHRK BLK 5/16X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.03680
HEATSHRK BLK 5/16X2" 50=50PC
In-Stock: 0
Unit Price: $0.04220