VLM-650-30 LPT10 (60O) | |
---|---|
DigiKey Part Number | VLM-650-30LPT10(60O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-30 LPT10 (60O) |
Description | LASER DIODE 650NM 5MW 10MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | - | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.53000 | $90.53 |
10 | $76.28800 | $762.88 |
100 | $71.25000 | $7,125.00 |